
Illuminated pushbutton switch featuring SPST-NO contact configuration and a 10A contact current rating. This panel-mount switch offers a 220V AC voltage rating and a 115V AC voltage rating, with a maximum operating temperature of 85°C and a minimum of -40°C. It boasts an electrical and mechanical life of 25,000 cycles and utilizes Faston termination. The red plastic actuator extends 6.93mm, and the component is RoHS compliant and lead-free.
Grayhill 07-21 technical specifications.
| Actuator Color | Red |
| Actuator Length | 6.93mm |
| Actuator Material | Plastic, Thermoset |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 220V |
| Depth | 22.35mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 22.35mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7 |
| Switch Function | Off-Mom |
| Termination | Faston |
| Throw Configuration | SPST |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 07-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.