Grayhill 07-22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.93mm |
| Actuator Material | Plastic, Thermoset |
| Contact Material | Silver |
| Depth | 22.35mm |
| Electrical Life | 25000Cycles |
| Length | 22.35mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7 |
| Switch Function | On-Mom |
| Termination | Faston |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 07-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.