Grayhill 083161-1-03N technical specifications.
| Contact Style | Non-Shorting |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 08 |
| Termination | Solder |
| Throw Configuration | SP3T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 083161-1-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.