Grayhill 083171-2-02N technical specifications.
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 08 |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 083171-2-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.