This 4-position 2-pole rotary switch features a silver contact material with gold plating and is rated for 28V DC and 115V AC. It has a fixed index angle of 36° and is designed for panel mount applications. The switch has 4 decks with 1 pole per deck and 2 positions. It is compliant with RoHS regulations and has a termination of solder.
Grayhill 083174-1-02N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 08 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 083174-1-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.