SP3T Rotary Switch with 3 positions and a 36° index angle. Features a latched mechanism, non-shorting silver contacts with gold plating, and a current rating of 0.25A at 28VDC. Offers a 115VAC maximum voltage rating and a 28VDC rated voltage. Designed for through-hole mounting with straight orientation and solder terminals. Electrical life is 10,000 cycles, with a mechanical life of 50,000 cycles.
Grayhill 08A36-01-1-03N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Electrical Life | 10000Cycles |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 08 |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 08A36-01-1-03N to view detailed technical specifications.
No datasheet is available for this part.