Grayhill 08A36-01-2-05N technical specifications.
| Mount | Panel |
| Number of Positions | 5 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP5T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 08A36-01-2-05N to view detailed technical specifications.
No datasheet is available for this part.