This 10-position, 2-deck rotary switch features a silver contact material with gold plating and is rated for 250mA. It has a fixed index angle of 36° and is designed for panel mount applications. The switch is RoHS compliant and has a DC rated voltage of 28V. It is available in a single package quantity and has a termination of solder. The actuator length is 9.53mm and it can handle an AC voltage rating of 115V.
Grayhill 08A36-02-1-10N-F technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 08 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 08A36-02-1-10N-F to view detailed technical specifications.
No datasheet is available for this part.