This 3-position rotary switch features a 36° index angle and fixed index stops. It has a current rating of 250mA and a DC rated voltage of 28V. The switch is designed for panel mount and has silver contacts with gold plating. It is RoHS compliant and available in a single package quantity.
Grayhill 08A36-03-1-10N-F technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 08 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 08A36-03-1-10N-F to view detailed technical specifications.
No datasheet is available for this part.