This 36° index DP4T rotary switch features a 3-deck design with 2 poles per deck and 4 positions. It has a maximum voltage rating of 28V DC and 115V AC. The switch is constructed with silver contacts and gold plating, and is rated for 50,000 mechanical cycles. It is available in bulk packaging and is compliant with RoHS regulations. The switch is designed for panel mount applications.
Grayhill 08A36-03-2-04N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 08 |
| Termination | Solder |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 08A36-03-2-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.