Grayhill 08A36-07-1-10N-C technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Continuous |
| Mount | Panel |
| Number of Decks | 7 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Series | 08 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 08A36-07-1-10N-C to view detailed technical specifications.
No datasheet is available for this part.