This 8-position rotary switch features a silver contact material with gold plating, a fixed index stop, and a panel mount configuration. It has a rated DC voltage of 28V and an AC voltage rating of 115V. The switch has an actuator length of 9.53mm and is RoHS compliant. It is part of the 08 series and has a termination method of solder.
Grayhill 08A36-08-1-10N-F technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 8 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Series | 08 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 08A36-08-1-10N-F to view detailed technical specifications.
No datasheet is available for this part.