This 36° index angle rotary switch features two decks with two poles each and two positions. It has a silver contact material with gold plating and is RoHS compliant. The switch is rated for 28V DC and 115V AC. It is part of the 08 series from Grayhill.
Grayhill 08L36-02-2-02N technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Fixed |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 08 |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 08L36-02-2-02N to view detailed technical specifications.
No datasheet is available for this part.