Grayhill 08L36-05-2-05S technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Fixed |
| Number of Decks | 5 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| RoHS Compliant | Yes |
| Series | 08 |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 08L36-05-2-05S to view detailed technical specifications.
No datasheet is available for this part.