Grayhill 08MS36-02-2-03S technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP3T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 08MS36-02-2-03S to view detailed technical specifications.
No datasheet is available for this part.