This 5-position SP5T rotary switch features a 3-deck design with a current rating of 250mA and a DC voltage rating of 28V. It has a mechanical life of 50,000 cycles and is available in a through-hole panel mount configuration. The switch is RoHS compliant and has a silver contact material with gold plating.
Grayhill 08P36-03-1-05N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 08 |
| Termination | PC Pin |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 08P36-03-1-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.