
This 5-position SP5T rotary switch features a silver contact material with gold plating, a 36° index angle, and fixed index stops. It has a mechanical life of 50,000 cycles and is rated for 28V DC and 115V AC. The switch is packaged in bulk and is compliant with RoHS regulations. It is designed for through-hole mounting on a panel.
Grayhill 08P36-05-1-05N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 08 |
| Termination | PC Pin |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 08P36-05-1-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.