The 08S36-07-1-10N is a 10-position SP10T rotary switch from Grayhill. It features a panel mount design with a silver contact material and gold plating. The switch has a maximum voltage rating of 115V AC and 28V DC, with a mechanical life of 50000 cycles. It is suitable for use in applications where a high number of switching operations are required.
Grayhill 08S36-07-1-10N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 7 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Series | 08 |
| Termination | Solder |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 08S36-07-1-10N to view detailed technical specifications.
No datasheet is available for this part.