Grayhill 093101-3-03N technical specifications.
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 3P3T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 093101-3-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.