Grayhill 093101-6-02S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 6 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | 6P |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 093101-6-02S to view detailed technical specifications.
No datasheet is available for this part.