Grayhill 093121-2-06N technical specifications.
| Mount | Panel |
| Number of Positions | 6 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | DP6T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 093121-2-06N to view detailed technical specifications.
No datasheet is available for this part.