This rotary switch features a 30° index angle and fixed index stops. It has a silver contact material with a gold plating and is RoHS compliant. The switch is rated for 28V DC and 115V AC and has a termination of solder. It is a single-deck device with 4 poles per deck and 2 positions.
Grayhill 093121-4-02N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 093121-4-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.