Grayhill 093121-6-02N technical specifications.
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 6P |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 093121-6-02N to view detailed technical specifications.
No datasheet is available for this part.