Rotary switch featuring 4 poles and 3 positions per pole, with a 30° index angle and fixed index stops. This electromechanical component offers a 4P3T throw configuration and a silver contact material with gold plating. Rated for 0.25A at 115VAC and 28VDC, it has a mechanical life of 50,000 cycles and terminates via solder lugs. Designed for panel mounting, it includes a 9.53mm flatted shaft actuator and a total length of 40.26mm.
Grayhill 09A30-01-4-03N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Type | Shaft |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 40.26mm |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 4 |
| Number of Poles per Deck | 4 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | 4P3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09A30-01-4-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.