This 7-position rotary switch features a 9.53mm actuator length and is rated for 28V DC and 115V AC. It has a silver contact material with gold plating and is RoHS compliant. The switch is designed for panel mount and has fixed index stops at 30° intervals. It is available in a series 09 configuration with solder termination.
Grayhill 09A30-07-1-12N-F technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 7 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09A30-07-1-12N-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.