This SP4T rotary switch features a silver contact material with gold plating, a maximum voltage rating of 28V DC, and a current rating of 250mA. It has a mechanical life of 50,000 cycles and is packaged in bulk. The switch is RoHS compliant and has a panel mount configuration.
Grayhill 09A45-01-1-04S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09A45-01-1-04S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.