Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
GRAYHILL

09A45-02-1-06N

Datasheet
Grayhill

09A45-02-1-06N

Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC Automotive

  1. Electromechanical
  2. Switches
  1. Electromechanical
  2. Switches
  3. Rotary Switches
  4. Coded & Mechanical

MountingPanel
Quick Jump:

Technical Specifications

Grayhill 09A45-02-1-06N technical specifications.

General

Contact Material
Silver
Contact Plating
Gold
Max Voltage Rating (AC)
115V
Max Voltage Rating (DC)
28V
Mechanical Life
50000Cycles
Mount
Panel
Number of Positions
6
Packaging
Bulk
Radiation Hardening
No
RoHS Compliant
Yes
Termination
Solder
Throw Configuration
SP6T

Compliance

RoHS
Compliant

Datasheet

Grayhill 09A45-02-1-06N Datasheet

Download the complete datasheet for Grayhill 09A45-02-1-06N to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com