
Rotary switch, SP8T, featuring 8 positions with a 45° index angle and continuous index stops. This electromechanical component offers a 250mA current rating at 115VAC or 28VDC, with silver contacts and gold plating for reliable performance. Designed for panel mounting with solder lug termination, it boasts an electrical life of 10,000 cycles and a mechanical life of 50,000 cycles. The switch includes a 9.53mm stainless steel flatted shaft and two decks, each with a single pole.
Grayhill 09A45-02-1-08N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 18.5g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09A45-02-1-08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
