
DPDT Rotary Switch with 2 decks, each featuring 2 poles. Offers 2 positions with a 90° index angle and fixed stops. Features silver contacts with gold plating and solder lug termination. Rated for 115VAC at 0.25A and 28VDC, with electrical and mechanical life ratings of 10,000 and 50,000 cycles respectively. Includes a 9.53mm stainless steel shaft.
Grayhill 09A90-02-2-02N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 18.5g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09A90-02-2-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.