The Grayhill 09J1128 is a rotary coded switch with a 30° index angle, suitable for use with AC voltages up to 115V and DC voltages up to 28V. It features silver contacts with gold plating and is designed for panel mount applications. The switch has fixed index stops and a termination style of solder. It is part of the 09 series from Grayhill.
Grayhill 09J1128 technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Series | 09 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09J1128 to view detailed technical specifications.
No datasheet is available for this part.