
Single Pole, 12 Position (SP12T) rotary switch featuring a non-shorting contact style with silver contacts and gold plating. This panel-mount switch offers a 12-flatted stainless steel shaft with a 9.53mm actuator length and solder lug termination. Rated for 0.25A at 115VAC and 28VDC, it boasts an electrical life of 10,000 cycles and a mechanical life of 50,000 cycles, operating within a -65°C to 85°C temperature range.
Grayhill 09M30-01-1-12N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Depth | 23.02mm |
| Electrical Life | 10000Cycles |
| Length | 23.02mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP12T |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09M30-01-1-12N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.