This SP6T rotary switch features a flatted shaft and 6 positions. It has a maximum current rating of 0.25A at 115VAC or 28VDC and a maximum AC voltage rating of 115V. The switch also has a maximum DC voltage rating of 28V and an electrical life of 10,000 cycles. The angle of throw is 30 degrees and it has a termination style of solder lug. It is designed for panel mount applications and has a straight body orientation.
Grayhill 09M30-07-1-06N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP6T |
| Max Current Rating | 0.25@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 6 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 09M30-07-1-06N to view detailed technical specifications.
No datasheet is available for this part.