This 4-position SPDT rotary switch has a maximum voltage rating of 28V DC and 115V AC. It features silver contacts with gold plating and a mechanical life of 50,000 cycles. The switch is panel mount and has a packaging type of bulk. It is RoHS compliant and has a termination type of solder.
Grayhill 09M60-04-1-02N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 60° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09M60-04-1-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.