This 4-position 1-pole rotary switch features a 60° index angle and continuous index stops. It has a silver contact material with a gold plating and is designed for panel mount applications. The switch has 4 decks with 1 pole per deck and 6 total positions. It is manufactured by Grayhill and is part of the 09 series.
Grayhill 09M60-04-1-06N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 60° |
| Index Stops | Continuous |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Series | 09 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09M60-04-1-06N to view detailed technical specifications.
No datasheet is available for this part.