This Grayhill rotary switch features a 60° index angle, silver contacts, and gold plating. It has a maximum voltage rating of 28V DC and 115V AC, and is designed for 50000 cycles of mechanical life. The switch is panel mount and has a 9.53mm actuator length. It is compliant with RoHS regulations and has a termination of solder.
Grayhill 09M60-05B06N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 60° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SP6T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09M60-05B06N to view detailed technical specifications.
No datasheet is available for this part.