Grayhill 09MS30-02-1-12N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SP12T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09MS30-02-1-12N to view detailed technical specifications.
No datasheet is available for this part.