
The 09MS30-02-3-04N is a 9.53mm rotary switch with two decks and three poles per deck. It has four positions and is rated for a maximum DC voltage of 28V. The switch is designed for panel mount applications and features a silver contact material with gold plating. It has a mechanical life of 50,000 cycles and is compliant with RoHS regulations.
Grayhill 09MS30-02-3-04N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | 3P4T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09MS30-02-3-04N to view detailed technical specifications.
No datasheet is available for this part.