
This rotary switch features a 30° index angle and fixed index stops. It has a maximum voltage rating of 28V DC and 115V AC. The switch is designed for panel mount and has a mechanical life of 50000 cycles. It is RoHS compliant and available in a bulk packaging option.
Grayhill 09MS30-03-5-02N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 5 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | 5PDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09MS30-03-5-02N to view detailed technical specifications.
No datasheet is available for this part.