
This 2-position, 3-pole rotary switch features a 45° index angle and is rated for 28V DC and 115V AC. It has a mechanical life of 50,000 cycles and is available in a panel mount configuration. The switch has a gold-plated contact and is RoHS compliant. It is available in a bulk packaging option.
Grayhill 09MS45-02-2-03N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | DP3T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09MS45-02-2-03N to view detailed technical specifications.
No datasheet is available for this part.