
The 09MS45-02-2-04N is a 2-position 4-pole rotary switch with a 45° index angle. It has a maximum voltage rating of 28V DC and 115V AC. The switch features a mechanical life of 50,000 cycles and is designed for panel mount applications. It is compliant with RoHS regulations and is available in bulk packaging.
Grayhill 09MS45-02-2-04N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09MS45-02-2-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.