This 5-position SP5T rotary switch features a silver contact material with gold plating and a maximum voltage rating of 28V DC. It has a mechanical life of 50,000 cycles and is packaged in bulk. The switch is RoHS compliant and has a panel mount configuration.
Grayhill 09MS45-05-1-05N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SP5T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09MS45-05-1-05N to view detailed technical specifications.
No datasheet is available for this part.