Grayhill 09MS45-08-1-08N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Positions | 8 |
| Termination | Solder |
| Throw Configuration | SP8T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09MS45-08-1-08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.