
This rotary switch features a 60° index angle and silver contacts with gold plating. It has a maximum voltage rating of 28V DC and 115V AC, and is designed for 50000 cycles of mechanical life. The switch is panel mount and available in bulk packaging. It is RoHS compliant and not radiation hardened.
Grayhill 09MS60-01-3-02N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 60° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09MS60-01-3-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.