Grayhill 09MSP60-06B06N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Panel |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP6T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09MSP60-06B06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.