The 09P30-01-4-03N is a 4P3T rotary switch with a flatted shaft, rated for 0.25A at 115VAC or 28VDC. It features a right-angle body orientation and is designed for panel mount or through-hole mounting. The switch has a maximum AC voltage rating of 115V and a maximum DC voltage rating of 28V. It is specified for 10,000 electrical life cycles.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | 4P3T |
| Max Current Rating | 0.25@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 3 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |