This 9mm SP4T rotary switch features a silver contact material with gold plating and a maximum voltage rating of 28V DC. It has a current rating of 250mA and a mechanical life of 50,000 cycles. The switch is designed for through hole panel mount and is RoHS compliant. It has a 90° index angle and continuous index stops, and is available in a single deck configuration with one pole per deck and four positions.
Grayhill 09P90-01-1-04N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Index Angle | 90° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09P90-01-1-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.