This 4-position SP4T rotary switch features silver contacts with gold plating, suitable for up to 28V DC. It has a mechanical life of 50,000 cycles and is available in bulk packaging. The switch is not radiation hardened, but is compliant with RoHS regulations. It is designed for through-hole panel mount applications.
Grayhill 09P90-01-1-04N-C technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09P90-01-1-04N-C to view detailed technical specifications.
No datasheet is available for this part.