This 4-position SP4T rotary switch features silver contact material and gold plating. It has a maximum voltage rating of 28V DC and 115V AC. The switch is designed for panel mount applications and has a mechanical life of 50,000 cycles. It is available in bulk packaging and is compliant with RoHS regulations.
Grayhill 09S30-01-1-04N technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09S30-01-1-04N to view detailed technical specifications.
No datasheet is available for this part.