The 09S45-03-1-08N is an 8-position SP8T rotary switch with a 45° index angle and silver contacts plated with gold. It has a maximum DC voltage rating of 28V and an AC voltage rating of 115V. The switch features continuous index stops and a mechanical life of 50,000 cycles. It is designed for panel mount and is compliant with RoHS regulations. The switch has three decks with one pole per deck and eight positions. It is manufactured by Grayhill.
Grayhill 09S45-03-1-08N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 45° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09S45-03-1-08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.