
Illuminated Pushbutton Switch, SPST, Off-(on) momentary function with solder terminals for panel mounting. Features a black thermoset plastic actuator with 4.06mm length. Rated for 3A at 220V AC, with silver-plated copper contacts and a 6000-cycle electrical life. Operates within a -40°C to 85°C temperature range and is UL/CSA approved and RoHS compliant.
Grayhill 10-09UL technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.06mm |
| Actuator Material | Plastic, Thermoset |
| Approvals | UL, CSA |
| Contact Current Rating | 3A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Contact Voltage Rating (AC) | 220V |
| Current Rating | 3A |
| Depth | 20.32mm |
| Diameter | 20.3mm |
| Electrical Life | 6000Cycles |
| Length | 20.32mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 10-09UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.